220µF, 10V aluminum electrolytic capacitor with 20% tolerance. Features 180mΩ ESR and 180mΩ impedance, with a ripple current rating of 500mA. Operates from -55°C to 105°C with a 2000-hour life expectancy. Surface mount cylindrical construction, 8mm diameter, 6.2mm height, and 6.2mm length. Packaged in tape and reel.
Nichicon UCL1A221MCL6GS technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.19% |
| ESR (Equivalent Series Resistance) | 180mR |
| Height | 6.2mm |
| Impedance | 180mR |
| Leakage Current | 3uA |
| Length | 6.2mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Ripple Current | 500mA |
| RoHS Compliant | Yes |
| Series | UCL |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCL1A221MCL6GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.