Aluminum electrolytic capacitor, 330µF capacitance, 10V DC rated voltage, 20% tolerance. Features 850mA ripple current, 100mΩ impedance, and 3µA leakage current. Operates from -55°C to 105°C with a 2000-hour life rating. Surface mount, cylindrical construction, 10mm diameter, 7.7mm height, packaged in tape and reel.
Nichicon UCL1A331MCL6GS technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.19% |
| Height | 7.7mm |
| Height - Seated (Max) | 0.303inch |
| Impedance | 100mR |
| Leakage Current | 3uA |
| Length | 7.7mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Ripple Current | 850mA |
| RoHS Compliant | Yes |
| Series | CL |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCL1A331MCL6GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.