Nichicon's UCL series aluminum electrolytic capacitor features a capacitance of 470uF with a tolerance of 20% and a voltage rating of 10V. The capacitor is packaged in a radial case with a diameter of 8mm and a height of 10mm. It has a dissipation factor of 0.19% and an impedance of 80mR. The capacitor is designed for surface mount applications and has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is RoHS compliant and available in a tape and reel packaging with 500 pieces per reel.
Nichicon UCL1A471MNL1GS technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.19% |
| Height | 10mm |
| Impedance | 80mR |
| Leakage Current | 3uA |
| Length | 10mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Ripple Current | 850mA |
| Ripple Current (AC) | 850mA |
| RoHS Compliant | Yes |
| Series | UCL |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCL1A471MNL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.