Standard Aluminum Electrolytic Capacitor, 22µF capacitance, 16V voltage rating, and 20% tolerance. Features a 4mm diameter, 5.8mm length, and 4.3mm height, with a 105°C maximum operating temperature. Offers 160mA ripple current, 850mΩ ESR, and 3µA leakage current. Surface mountable with SMD/SMT termination, supplied in tape and reel packaging.
Nichicon UCL1C220MCL6GS technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Diameter | 4mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.16% |
| ESR (Equivalent Series Resistance) | 850mR |
| Height | 4.3mm |
| Height - Seated (Max) | 0.228inch |
| Impedance | 850mR |
| Leakage Current | 3uA |
| Length | 5.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Ripple Current | 80mA |
| Ripple Current (AC) | 160mA |
| RoHS Compliant | Yes |
| Series | UCL |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCL1C220MCL6GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.