Standard aluminum electrolytic capacitor with 220µF capacitance and 16V DC rating. Features 20% tolerance, 180mΩ ESR, and 500mA ripple current. Designed for surface mount applications with a compact 8mm diameter and 6.2mm length. Operates across a wide temperature range from -55°C to 105°C, suitable for automotive environments. RoHS compliant with lead-free termination.
Nichicon UCL1C221MCL6GS technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.16% |
| ESR (Equivalent Series Resistance) | 180mR |
| Height | 8.3mm |
| Height - Seated (Max) | 0.244inch |
| Impedance | 180mR |
| Lead Free | Lead Free |
| Leakage Current | 3uA |
| Length | 6.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Ripple Current | 500mA |
| RoHS Compliant | Yes |
| Series | CL |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCL1C221MCL6GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.