Surface mount aluminum electrolytic capacitor with 330µF capacitance and 16V DC rating. Features 20% tolerance, 850mA ripple current, and 80mΩ impedance. Operates from -55°C to 105°C with a 2000-hour lifespan. Dimensions are 8mm diameter and 10mm length. Supplied in tape and reel packaging.
Nichicon UCL1C331MNL1GS technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.16% |
| Height | 8.3mm |
| Height - Seated (Max) | 0.394inch |
| Impedance | 80mR |
| Leakage Current | 3uA |
| Length | 10mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Ripple Current | 850mA |
| Ripple Current (AC) | 850mA |
| RoHS Compliant | Yes |
| Series | CL |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCL1C331MNL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.