Aluminum electrolytic capacitor, 47µF capacitance, 16V DC rated voltage, 20% tolerance. Features 240mA ripple current, 360mΩ ESR, and 3µA leakage current. Operates from -55°C to 105°C with a 2000-hour life expectancy. Cylindrical construction, 5mm diameter, 5.8mm height, surface mount termination in tape and reel packaging.
Nichicon UCL1C470MCL6GS technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.16% |
| ESR (Equivalent Series Resistance) | 360mR |
| Height | 5.8mm |
| Impedance | 360mR |
| Leakage Current | 3uA |
| Length | 5.8mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 240mA |
| RoHS Compliant | Yes |
| Series | UCL |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCL1C470MCL6GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.