68µF, 16V aluminum electrolytic capacitor with 20% tolerance. Features a 6.3mm diameter, 5.8mm height, and surface mount termination. Offers 260mΩ ESR, 3µA leakage current, and 300mA ripple current. Operates from -55°C to 105°C, with a rated lifespan of 2000 hours. Packaged in tape and reel.
Nichicon UCL1C680MCL1GS technical specifications.
| Capacitance | 68uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.16% |
| ESR (Equivalent Series Resistance) | 260mR |
| Height | 5.8mm |
| Height - Seated (Max) | 0.228inch |
| Impedance | 260mR |
| Leakage Current | 3uA |
| Length | 5.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Ripple Current | 150mA |
| Ripple Current (AC) | 300mA |
| RoHS Compliant | Yes |
| Series | UCL |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCL1C680MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.