680µF, 16V aluminum electrolytic capacitor with 20% tolerance. Features a 10x10mm radial package for surface mounting, offering a low impedance of 60mR and a ripple current of 1.19A. Operates across a wide temperature range from -55°C to 105°C, with a leakage current of 3µA and a dissipation factor of 0.16%. Packaged in tape and reel for automated assembly.
Nichicon UCL1C681MNL1GS technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.16% |
| Height | 10mm |
| Height - Seated (Max) | 0.394inch |
| Impedance | 60mR |
| Leakage Current | 3uA |
| Length | 10mm |
| Material | Aluminium |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Reach SVHC Compliant | No |
| Ripple Current | 1.19A |
| Ripple Current (AC) | 1.19A |
| RoHS Compliant | Yes |
| Series | CL |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCL1C681MNL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.