Aluminum electrolytic capacitor with 820µF capacitance and 16V voltage rating. Features 20% tolerance, 850mA ripple current, and 80mΩ impedance. This cylindrical, surface-mount component operates from -55°C to 105°C with a 2000-hour life at rated conditions. Dimensions are 10mm diameter and 10mm height.
Nichicon UCL1C821MNL1GS technical specifications.
| Capacitance | 820uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.16% |
| Height | 10mm |
| Impedance | 80mR |
| Leakage Current | 3uA |
| Length | 10mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 850mA |
| RoHS Compliant | Yes |
| Series | UCL |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCL1C821MNL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.