Aluminum electrolytic capacitor, 100µF capacitance, 25V voltage rating, and 20% tolerance. Features a 6.3mm diameter and 7.7mm height in a cylindrical, radial construction. Offers 600mA ripple current, 160mΩ ESR, and a 2000-hour life at 105°C. Surface mountable with SMD/SMT termination, supplied in tape and reel packaging.
Nichicon UCL1E101MCL1GS technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.14% |
| ESR (Equivalent Series Resistance) | 160mR |
| Height | 7.7mm |
| Impedance | 160mR |
| Lead Free | Lead Free |
| Leakage Current | 3uA |
| Length | 7.7mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 600mA |
| Ripple Current (AC) | 600mA |
| RoHS Compliant | Yes |
| Series | CL |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCL1E101MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.