Aluminum electrolytic capacitor, 100µF capacitance, 25V voltage rating. Features 20% tolerance, 180mΩ ESR, and 500mA ripple current. Operates from -55°C to 105°C with a 2000-hour lifespan. Surface mount package with 8mm diameter and 6.2mm height, supplied on tape and reel.
Nichicon UCL1E101MCL6GS technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.14% |
| ESR (Equivalent Series Resistance) | 180mR |
| Height | 6.2mm |
| Impedance | 180mR |
| Lead Free | Lead Free |
| Leakage Current | 3uA |
| Length | 6.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Reach SVHC Compliant | No |
| Ripple Current | 500mA |
| Ripple Current (AC) | 500mA |
| RoHS Compliant | Yes |
| Series | UCL |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCL1E101MCL6GS to view detailed technical specifications.
No datasheet is available for this part.