Nichicon UCL1E151MCL6GS technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.14% |
| ESR (Equivalent Series Resistance) | 100mR |
| Features | General Purpose |
| Height | 10.3mm |
| Height - Seated (Max) | 0.394inch |
| Leakage Current | 3uA |
| Length | 7.7mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 2000°C |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 850mA |
| RoHS Compliant | Yes |
| Series | Cut Tape (CT) Alternate Packaging |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCL1E151MCL6GS to view detailed technical specifications.
No datasheet is available for this part.