Aluminum electrolytic capacitor with 220µF capacitance and 25V voltage rating. Features 20% tolerance, 850mA ripple current, and low impedance of 100mΩ. Operates from -55°C to 105°C, with a leakage current of 3µA. Surface mount package with dimensions of 10mm diameter and 7.7mm length.
Nichicon UCL1E221MCL6GS technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.14% |
| Height | 10.3mm |
| Height - Seated (Max) | 0.303inch |
| Impedance | 100mR |
| Leakage Current | 3uA |
| Length | 7.7mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Ripple Current | 850mA |
| Ripple Current (AC) | 850mA |
| RoHS Compliant | Yes |
| Series | CL |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCL1E221MCL6GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.