The Nichicon UCL1H221MNL1GS is a 220uF aluminum electrolytic capacitor with a 50V voltage rating and 20% tolerance. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is packaged in a radial package with a seated height of 0.406inch and is mounted using surface mount technology. It is RoHS compliant and available in quantities of 500 per reel, packaged in cut tape.
Nichicon UCL1H221MNL1GS technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.406inch |
| Impedance | 120mR |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Cut Tape |
| Ripple Current | 450mA |
| RoHS Compliant | Yes |
| Series | UCL |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCL1H221MNL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.