Surface mount aluminum electrolytic capacitor, 10µF capacitance, 35V DC rated voltage, with 20% tolerance. Features 850mΩ ESR and 160mA ripple current at 105°C maximum operating temperature. Dimensions are 4mm diameter and 5.8mm height. Lead-free and RoHS compliant, suitable for automotive applications.
Nichicon UCL1V100MCL6GS technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Diameter | 4mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 850mR |
| Height | 5.8mm |
| Height - Seated (Max) | 0.228inch |
| Impedance | 850mR |
| Lead Free | Lead Free |
| Leakage Current | 3uA |
| Length | 5.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Ripple Current | 160mA |
| Ripple Current (AC) | 160mA |
| RoHS Compliant | Yes |
| Series | CL |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCL1V100MCL6GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.