Aluminum electrolytic capacitor with 220µF capacitance and 35V DC rated voltage. Features 20% tolerance, 100mΩ ESR, and 850mA ripple current capability. This cylindrical, polar, surface mount component has a 10mm diameter and 7.7mm height, designed for operation from -55°C to 105°C with a 2000-hour life rating. It is RoHS compliant and supplied in tape and reel packaging.
Nichicon UCL1V221MCL6GS technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 100mR |
| Height | 7.7mm |
| Impedance | 100mR |
| Lead Free | Lead Free |
| Leakage Current | 3uA |
| Length | 7.7mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 850mA |
| Ripple Current (AC) | 850mA |
| RoHS Compliant | Yes |
| Series | UCL |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCL1V221MCL6GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.