Aluminum electrolytic capacitor with 68µF capacitance and 35V DC rated voltage. Features 20% tolerance, 160mΩ ESR, and 600mA ripple current. Designed for surface mount applications with a 6.3mm diameter and 7.7mm length. Operates across a wide temperature range from -55°C to 105°C, offering 2000 hours of reliability. Packaged in tape and reel for automated assembly.
Nichicon UCL1V680MCL1GS technical specifications.
| Capacitance | 68uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 160mR |
| Height | 6.6mm |
| Impedance | 160mR |
| Leakage Current | 3uA |
| Length | 7.7mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Ripple Current | 600mA |
| Ripple Current (AC) | 600mA |
| RoHS Compliant | Yes |
| Series | UCL |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCL1V680MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.