The Nichicon UCM0J152MNL1GS is a 1.5mF aluminum electrolytic capacitor with a 6.3V voltage rating. It is available in a radial package and is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is surface mountable and is packaged in a tape and reel format with 500 units per package. It is compliant with AEC-Q200 and RoHS regulations.
Nichicon UCM0J152MNL1GS technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.413inch |
| Impedance | 80mR |
| Length | 10mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Ripple Current | 425mA |
| RoHS Compliant | Yes |
| Series | UCM |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCM0J152MNL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.