Nichicon UCM0J681MCL1GS technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.315inch |
| Impedance | 160mR |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 900 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Ripple Current | 300mA |
| RoHS Compliant | Yes |
| Series | UCM |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCM0J681MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.