The Nichicon UCM1H100MCL1GS is a surface mount aluminum electrolytic capacitor with a capacitance of 10uF and a voltage rating of 50V. It has an impedance of 880mR and a ripple current of 165mA. The capacitor is rated for 2000 hours of life and operates within a temperature range of -55°C to 105°C. It is compliant with AEC-Q200 and RoHS standards, packaged in a tape and reel format with 2000 pieces per reel.
Nichicon UCM1H100MCL1GS technical specifications.
| Capacitance | 10uF |
| Package/Case | SMD/SMT |
| Diameter | 5mm |
| Height | 5.8mm |
| Height - Seated (Max) | 0.24inch |
| Impedance | 880mR |
| Lead Pitch | 1mm |
| Length | 5.8mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Ripple Current | 165mA |
| RoHS Compliant | Yes |
| Series | UCM |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCM1H100MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.