The Nichicon UCM1H331MNL1GS is a 330uF aluminum electrolytic capacitor with a 50V voltage rating and 20% tolerance. It is designed for surface mount applications and has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is lead free and RoHS compliant, meeting AEC-Q200 ratings. It has a ripple current of 900mA and an impedance of 120mR.
Nichicon UCM1H331MNL1GS technical specifications.
| Capacitance | 330uF |
| Package/Case | SMD/SMT |
| Diameter | 10mm |
| Height | 10mm |
| Impedance | 120mR |
| Lead Free | Lead Free |
| Lead Pitch | 4.5mm |
| Length | 10mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Ripple Current | 900mA |
| RoHS Compliant | Yes |
| Series | UCM |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCM1H331MNL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.