Aluminum electrolytic capacitor, 33µF capacitance, 400V voltage rating, and 20% tolerance. Features a radial package with 5mm lead pitch, 10mm diameter, and 31.5mm height. Offers 330mA ripple current, 10000-hour life at 105°C, and 628µA leakage current. Through-hole mounting, RoHS compliant, and supplied in bulk packaging.
Nichicon UCP2G330MPD technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Height | 31.5mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Leakage Current | 628uA |
| Length | 31.5mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 330mA |
| RoHS Compliant | Yes |
| Series | UCP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 400V |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| Weight | 0.113229oz |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCP2G330MPD to view detailed technical specifications.
No datasheet is available for this part.