Aluminum electrolytic capacitor with 56µF capacitance and 400V voltage rating. Features 20% tolerance, 470mA ripple current, and 10000-hour life at 105°C. Radial package with 5mm lead pitch, 12.5mm diameter, and 31.5mm height. Through-hole mounting with radial termination. RoHS compliant and supplied in bulk packaging.
Nichicon UCP2G560MHD technical specifications.
| Capacitance | 56uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| Height | 31.5mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 5mm |
| Leakage Current | 996uA |
| Length | 31.5mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ripple Current | 470mA |
| RoHS Compliant | Yes |
| Series | UCP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 400V |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| Weight | 0.211997oz |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCP2G560MHD to view detailed technical specifications.
No datasheet is available for this part.