Aluminum electrolytic capacitor with 27µF capacitance and 450V DC rated voltage, featuring 20% tolerance. This radial component offers a 300mA ripple current capability and a lifespan of 10,000 hours at 105°C maximum operating temperature. Dimensions include a 10mm diameter, 31.5mm height, and 5mm lead pitch, with a 0.6mm lead diameter. Designed for through-hole mounting, it operates from -25°C to 105°C and has a leakage current of 586µA.
Nichicon UCP2W270MPD technical specifications.
| Capacitance | 27uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Height | 31.5mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Leakage Current | 586uA |
| Length | 31.5mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 300mA |
| RoHS Compliant | Yes |
| Series | UCP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 450V |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| Weight | 0.113229oz |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCP2W270MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.