Aluminum electrolytic capacitor with 56µF capacitance and 450V voltage rating. Features 20% tolerance, 490mA ripple current, and a radial, through-hole mount package. Operates from -25°C to 105°C with a 10,000-hour lifespan. Dimensions are 12.5mm diameter and 35.5mm height, with a 5mm lead pitch. RoHS compliant and supplied in bulk packaging.
Nichicon UCP2W560MHD technical specifications.
| Capacitance | 56uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| Height | 35.5mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 5mm |
| Leakage Current | 1.108mA |
| Length | 35.5mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Polarity | Polar |
| Ripple Current | 490mA |
| Ripple Current (AC) | 490mA |
| RoHS Compliant | Yes |
| Series | UCP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 450V |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| Weight | 0.249034oz |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCP2W560MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.