Aluminum electrolytic capacitor, 150µF capacitance, 420V DC rated voltage, 20% tolerance. Features a radial package with 18mm diameter and 35.5mm height, 0.8mm lead diameter, and 7.5mm lead pitch. Offers a ripple current of 920mA, leakage current of 2.62mA, and a lifespan of 10,000 hours at 105°C maximum operating temperature. Through-hole mounting for PCB applications, RoHS compliant, supplied in bulk packaging.
Nichicon UCPW6151MHD technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 18mm |
| Height | 35.5mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 0.295inch |
| Leakage Current | 2.62mA |
| Length | 35.5mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ripple Current | 920mA |
| RoHS Compliant | Yes |
| Series | UCP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 420V |
| Voltage Rating | 420V |
| DC Rated Voltage | 420V |
| Weight | 0.504418oz |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCPW6151MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.