Standard aluminum electrolytic capacitor with 100µF capacitance and 160V voltage rating. Features a 20% tolerance, 1.42A ripple current capability, and a maximum operating temperature of 105°C. This radial component has a 12.5mm diameter, 25mm height, and 5mm lead pitch, designed for through-hole mounting. Offers 10,000 hours of life at rated conditions and is RoHS compliant.
Nichicon UCS2C101MHD technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| Dissipation Factor | 0.2% |
| Height | 25mm |
| Height - Seated (Max) | 1.043inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Length | 25mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.42A |
| RoHS Compliant | Yes |
| Series | CS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 160V |
| Voltage Rating | 160V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCS2C101MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.