Aluminum electrolytic capacitor with 220µF capacitance and 160V voltage rating. Features 20% tolerance, 105°C maximum operating temperature, and 10,000-hour life expectancy. Radial package with 16mm diameter, 25mm height, and 7.5mm lead pitch. Offers 2.37A ripple current and 0.2% dissipation factor. Lead-free and RoHS compliant for through-hole mounting.
Nichicon UCS2C221MHD technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| Dissipation Factor | 0.2% |
| Height | 25mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Length | 25mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.37A |
| RoHS Compliant | Yes |
| Series | CS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 160V |
| Voltage Rating | 160V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCS2C221MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.