Aluminum electrolytic capacitor, 33µF capacitance, 160V DC rated voltage, with a 20% tolerance. Features a radial package, 10mm diameter, 20mm height, and 5mm lead pitch. Operates from -40°C to 105°C, with a ripple current of 625mA and a rated life of 8000 hours. RoHS compliant and lead-free.
Nichicon UCS2C330MPD technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dissipation Factor | 0.2% |
| Height | 20mm |
| Height - Seated (Max) | 0.846inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Length | 20mm |
| Life (Hours) | 8000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 800 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 625mA |
| RoHS Compliant | Yes |
| Series | UCS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 160V |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCS2C330MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.