Nichicon UCS2C330MPD1TD technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Features | General Purpose |
| Height - Seated (Max) | 0.866inch |
| Lead Pitch | 0.197inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ripple Current | 650mA |
| RoHS Compliant | No |
| Series | UCS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UCS2C330MPD1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.