Aluminum electrolytic capacitor with 330µF capacitance and 160V voltage rating. Features a 20% tolerance, 105°C maximum operating temperature, and a ripple current of 3.13A. This radial component has an 18mm diameter, 31.5mm height, and 7.5mm lead pitch, designed for through-hole PCB mounting. Rated for 10,000 hours of life at its maximum temperature.
Nichicon UCS2C331MHD technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 18mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.2% |
| Height | 31.5mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Length | 31.5mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 3.13A |
| RoHS Compliant | Yes |
| Series | CS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 160V |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCS2C331MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.