Aluminum electrolytic capacitor with 100µF capacitance and 200V DC rated voltage, featuring 20% tolerance. This radial component offers a 105°C maximum operating temperature and a 10000-hour lifespan. It has a 5mm lead pitch, 0.6mm lead diameter, and a cylindrical construction measuring 10 x 40mm. Through-hole mounting is supported, with a leakage current of 100µA and a ripple current of 630mA.
Nichicon UCS2D101MND9 technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 16mm |
| Dielectric Material | Aluminium |
| Height | 31.5mm |
| Height - Seated (Max) | 1.654inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Leakage Current | 100uA |
| Length | 40mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 300 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 630mA |
| RoHS Compliant | Yes |
| Series | CS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 200V |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCS2D101MND9 to view detailed technical specifications.
No datasheet is available for this part.