Aluminum electrolytic capacitor with 120µF capacitance and 200V DC rating. Features a 20% tolerance, 105°C maximum operating temperature, and a 1.36A ripple current. This through-hole component has a radial package measuring 10mm in diameter and 40mm in height, with a 5mm lead pitch. Designed for PCB mounting, it operates from -40°C to 105°C and is RoHS compliant.
Nichicon UCS2D121MND9 technical specifications.
| Capacitance | 120uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Height | 40mm |
| Height - Seated (Max) | 1.654inch |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Length | 40mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Polarity | Polar |
| Reach SVHC Compliant | No |
| Ripple Current | 680mA |
| Ripple Current (AC) | 1.36A |
| RoHS Compliant | Yes |
| Series | CS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCS2D121MND9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.