The UCS2D221MHD1AA is a 220uF electrolytic capacitor with a maximum operating voltage of 200VDC and a tolerance of 20%. It features a low ESR type and a maximum ripple current of 2365. The capacitor is constructed with an aluminum cylindrical can and has a terminal pitch of 7.5mm. It is designed for through hole mounting and has a size of 18 x 25mm. The UCS2D221MHD1AA operates within a temperature range of -40 to 105 degrees Celsius.
Nichicon UCS2D221MHD1AA technical specifications.
| Capacitance | 220uF |
| Voltage | 200VDC |
| Tolerance | 20% |
| DC Rated Voltage | 200VDC |
| Ripple Current | 2365mA |
| Leakage Current | 1860@1MinuA |
| Lifetime | 10000h |
| Size | 18 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
Download the complete datasheet for Nichicon UCS2D221MHD1AA to view detailed technical specifications.
No datasheet is available for this part.