Aluminum electrolytic capacitor with 33µF capacitance and 200V voltage rating. Features 20% tolerance, 650mA ripple current, and 8000 hours life at 105°C. Radial package with 5mm lead pitch, 10mm diameter, and 20mm height. Through-hole mounting, RoHS compliant, and supplied in bulk packaging.
Nichicon UCS2D330MPD technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Features | General Purpose |
| Height | 20mm |
| Height - Seated (Max) | 0.394inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Leakage Current | 364uA |
| Length | 20mm |
| Life (Hours) | 8000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 8000°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 650mA |
| Ripple Current (AC) | 650mA |
| RoHS Compliant | Yes |
| Series | CS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 200V |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCS2D330MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.