Standard aluminum electrolytic capacitor, 330µF capacitance, 200V DC rated voltage, and 20% tolerance. Features a 105°C maximum operating temperature, 10000-hour life expectancy, and 3.22A ripple current. Radial package with 7.5mm lead pitch and 0.8mm lead diameter, measuring 18mm in diameter and 35.5mm in height. Through-hole mounting, RoHS compliant, and supplied in bulk packaging.
Nichicon UCS2D331MHD technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 18mm |
| Dissipation Factor | 0.2% |
| Features | General Purpose |
| Height | 35.5mm |
| Height - Seated (Max) | 1.398inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Length | 35.5mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 3.22A |
| RoHS Compliant | Yes |
| Series | CS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 200V |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCS2D331MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.