Standard aluminum electrolytic capacitor with 68µF capacitance and 200V DC rated voltage. Features a 20% tolerance, 1.3A ripple current capability, and a maximum operating temperature of 105°C. This radial component has a 5mm lead pitch, 12.5mm diameter, and 20mm height, suitable for through-hole PCB mounting. Offers 10,000 hours of life at rated conditions and is lead-free and RoHS compliant.
Nichicon UCS2D680MHD technical specifications.
| Capacitance | 68uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| Height | 20mm |
| Height - Seated (Max) | 0.846inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 644uA |
| Length | 20mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 400 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.3A |
| RoHS Compliant | Yes |
| Series | CS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 200V |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCS2D680MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.