Standard aluminum electrolytic capacitor with 100µF capacitance and 250V DC rated voltage. Features a 20% tolerance, 1.53A ripple current capability, and a long 10000-hour life at 105°C maximum operating temperature. This through-hole component has a 16mm diameter, 25mm height, and 7.5mm lead pitch, with a 0.8mm lead diameter. It is lead-free, RoHS compliant, and offered in bulk packaging.
Nichicon UCS2E101MHD technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| Dissipation Factor | 0.2% |
| Height | 25mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Length | 25mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.53A |
| RoHS Compliant | Yes |
| Series | CS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 250V |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCS2E101MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.