220µF, 250V radial aluminum electrolytic capacitor with 20% tolerance. Features a 7.5mm lead pitch, 0.8mm lead diameter, and 18mm diameter by 31.5mm height. Offers a ripple current of 3.13A, a dissipation factor of 0.2%, and an operating temperature range of -40°C to 105°C. Designed for through-hole mounting with a 10,000-hour life expectancy at rated conditions. RoHS compliant and supplied in bulk packaging.
Nichicon UCS2E221MHD technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 18mm |
| Dissipation Factor | 0.2% |
| Height | 31.5mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Length | 31.5mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 3.13A |
| Ripple Current (AC) | 3.13A |
| RoHS Compliant | Yes |
| Series | CS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 250V |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCS2E221MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.