Aluminum electrolytic capacitor with 47µF capacitance and 250V voltage rating. Features 20% tolerance, radial package, and through-hole mounting. Operates from -40°C to 105°C, offering a 980mA ripple current capability and a lifespan of 10,000 hours at 105°C. Lead-free and RoHS compliant, supplied in cut tape packaging.
Nichicon UCS2E470MHD1TO technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | UCS |
| Tolerance | 20% |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCS2E470MHD1TO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.