68µF, 250V radial aluminum electrolytic capacitor with 20% tolerance. Features a 1.3A ripple current rating and a 10,000-hour life at 105°C. Dimensions are 16mm diameter by 20mm height, with a 7.5mm lead pitch and 0.8mm lead diameter. This through-hole component operates from -40°C to 105°C and is supplied in bulk packaging.
Nichicon UCS2E680MHD technical specifications.
| Capacitance | 68uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| Height | 20mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Leakage Current | 780uA |
| Length | 20mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.3A |
| Ripple Current (AC) | 1.3A |
| RoHS Compliant | Yes |
| Series | CS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 250V |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCS2E680MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.