Aluminum electrolytic capacitor with 10µF capacitance and 400V DC rated voltage, featuring 20% tolerance. This general-purpose, standard radial component offers a 10mm diameter and 20mm length, with a 5mm lead pitch and 0.6mm lead diameter. Rated for 8000 hours at 105°C, it operates from -40°C to 105°C and handles 175mA ripple current. Through-hole mounting and lead-free termination are standard.
Nichicon UCS2G100MPD1TD technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Features | General Purpose |
| Height - Seated (Max) | 0.866inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Length | 20mm |
| Life (Hours) | 8000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 175mA |
| RoHS Compliant | Yes |
| Series | UCS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCS2G100MPD1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.