Standard aluminum electrolytic capacitor with 22µF capacitance and 400V voltage rating. Features a 20% tolerance, 760mA ripple current, and a 10000-hour life at 105°C. Radial package measures 12.5mm in diameter and 20mm in height, with a 5mm lead pitch and 0.6mm lead diameter for through-hole mounting. Dissipation factor is 0.24%, and the component is RoHS compliant and lead-free.
Nichicon UCS2G220MHD technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| Dissipation Factor | 0.24% |
| Height | 20mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Length | 20mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 760mA |
| RoHS Compliant | Yes |
| Series | CS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 400V |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCS2G220MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.