Aluminum electrolytic capacitor, 82µF capacitance, 400V DC rated voltage, and 20% tolerance. Features a radial, cylindrical package with a 12.5mm diameter and 50mm height, 5mm lead pitch, and 0.6mm lead diameter. Offers a ripple current of 1.4A, leakage current of 100µA, and a rated life of 10,000 hours at 105°C maximum operating temperature. Through-hole, PCB mountable and RoHS compliant.
Nichicon UCS2G820MNY9 technical specifications.
| Capacitance | 82uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| Height | 50mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Leakage Current | 100uA |
| Length | 50mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 1.4A |
| RoHS Compliant | Yes |
| Series | CS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 400V |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCS2G820MNY9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.