Aluminum electrolytic capacitor with 100µF capacitance and 350V DC rated voltage. Features a 20% tolerance, 105°C maximum operating temperature, and 10000-hour life expectancy. This radial component has a 7.5mm lead pitch, 0.8mm lead diameter, and measures 18mm in diameter by 25mm in height. It offers a ripple current of 1.575A and is RoHS compliant.
Nichicon UCS2V101MHD technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 18mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.24% |
| Height | 25mm |
| Height - Seated (Max) | 1.043inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Length | 25mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 150 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1.575A |
| RoHS Compliant | Yes |
| Series | CS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 350V |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCS2V101MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.