Aluminum electrolytic capacitor with 33µF capacitance and 350V DC rated voltage. Features 20% tolerance, 900mA ripple current, and a maximum operating temperature of 105°C. This radial component has a 7.5mm lead pitch, 16mm diameter, and 20mm height, suitable for through-hole mounting. Designed for 10000 hours of life, it operates from -40°C to 105°C and is RoHS compliant.
Nichicon UCS2V330MHD technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| Height | 20mm |
| Height - Seated (Max) | 0.846inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Leakage Current | 562uA |
| Length | 20mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 300 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 900mA |
| RoHS Compliant | Yes |
| Series | CS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 350V |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCS2V330MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.