Standard aluminum electrolytic capacitor with 68µF capacitance and 350V DC rated voltage. Features a 20% tolerance, 1.4A ripple current, and a maximum operating temperature of 105°C. This radial component has a 7.5mm lead pitch, 0.8mm lead diameter, and dimensions of 16mm diameter by 25mm height. Rated for 10000 hours of life, it is RoHS compliant and supplied in bulk packaging.
Nichicon UCS2V680MHD technical specifications.
| Capacitance | 68uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| Dissipation Factor | 0.24% |
| Height | 25mm |
| Height - Seated (Max) | 1.043inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Length | 25mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.4A |
| RoHS Compliant | Yes |
| Series | CS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 350V |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCS2V680MHD to view detailed technical specifications.
No datasheet is available for this part.