Aluminum electrolytic capacitor, 33µF capacitance, 450V DC rated voltage, with a ±20% tolerance. Features a radial package with a 7.5mm lead pitch, 16mm diameter, and 25mm height. Offers a ripple current of 980mA, leakage current of 694µA, and a rated life of 10,000 hours at 105°C. Operating temperature range is -25°C to 105°C. RoHS compliant and supplied in bulk packaging.
Nichicon UCS2W330MHD technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| Height | 25mm |
| Height - Seated (Max) | 0.846inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Leakage Current | 694uA |
| Length | 25mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 980mA |
| RoHS Compliant | Yes |
| Series | CS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 450V |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCS2W330MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.