The Nichicon CS Series 47uF 450V Radial Aluminum Electrolytic Capacitor features a cylindrical construction with a radial package and straight leads. It has a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. The capacitor is rated for 10000 hours of life and has a leakage current of 100uA. It is available in bulk packaging and is not Reach SVHC compliant.
Nichicon UCS2W470MNY9 technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 18mm |
| Dielectric Material | Aluminium |
| Height | 31.5mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Leakage Current | 100uA |
| Length | 40mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | CS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 450V |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCS2W470MNY9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.